Maertz PMMA-1011-002 PETG Chemical Resistant 1.75mm 1Kg White

Order Code:

19-2768

Brand: Maertz MPN: PMMA-1011-002 EAN-13: 0093988900516
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-002 offers high-quality 3D printing consumables characterised by their clear PMMA composition, designated by the alternate description 3361878. Utilised in various engineering applications, such as prototyping, industrial design, and manufacturing of lightweight, transparent parts, this material is renowned for its excellent optical clarity and durability under stress. Developed for compatibility with a range of printing technologies, the Maertz PMMA-1011-002 is a preferred choice in settings that require precise dimensional accuracy and the ability to produce components with smooth, glass-like surfaces. The robust properties of PMMA make it suitable for applications where durability and aesthetic appeal are paramount.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot